This circular connector, designed for general applications and adhering to MIL-DTL-38999 Series II standards, features 55 male pin contacts with gold-plated copper alloy construction. The receptacle offers a panel mount configuration with flanges and a robust aluminum body and shell, finished in cadmium. Operating across a wide temperature range from -65°C to 200°C, this environment-resistant component utilizes crimp termination for its 55 positions.
Sign in to ask questions about the Amphenol MS27499E22A55P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS27499E22A55P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27499E22A55P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.