The MS27500E-16F6SA is a 6-contact SKT circular cable mount connector from Amphenol. It features a crimp termination method and a right-angle body orientation. This connector is designed for use in high-voltage applications, with a maximum voltage rating of 850VDC or 600VAC. It operates over a temperature range of -65°C to 200°C. The MS27500E-16F6SA is a general-purpose circular connector suitable for a variety of applications.
Amphenol MS27500E-16F6SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS27500E-16F6SA to view detailed technical specifications.
No datasheet is available for this part.