
This MIL-DTL-38999 Series I circular connector is a receptacle with 13 female crimp contacts made of copper or copper alloy with gold plating. Featuring an aluminum alloy shell with cadmium plating, it offers a 5A current rating and 500V voltage rating. Designed for panel, flange, or box mounting, this straight orientation connector operates within a temperature range of -65°C to 175°C and supports 22AWG wire. The environmentally resistant component has a shell size of 11 and a depth of 26.18mm.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 26.18mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 25.98mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
