
This connector features a female gender, 5A current rating, and is shielded for electromagnetic interference protection. It is part of the MIL-DTL-38999 Series I, with a cadmium plating and a maximum operating temperature of 175°C. The connector is designed for panel or flange mounting and has 13 positions. It is not RoHS compliant and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27505E11B35SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 26.18mm |
| Features | Shielded |
| Gender | Female |
| Length | 25.98mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27505E11B35SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.