This female 13-position shielded circular connector features a gold-plated contact and cadmium-plated shell, with a current rating of 5A. It is designed for panel and flange mounting, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is compliant with the MIL-DTL-38999 military standard and is rated for environment resistance.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 26.18mm |
| Features | Shielded |
| Gender | Female |
| Length | 25.98mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 11 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |