The MS27505E11B35SD connector features a green color, gold-plated mating contacts, and a copper alloy construction. It is designed for panel and flange mounting and offers 13 positions. This connector is rated for operation between -65°C and 175°C and is compliant with military standards, including MIL-DTL-38999 Series I. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |