
Environmentally resistant circular connector featuring 22 female contacts with gold plating, rated for 5A. This straight, box mountable component adheres to MIL-DTL-38999 Series I standards, offering a wide operating temperature range from -65°C to 175°C. The connector has a shell size of 13 with cadmium plating and a straight orientation, utilizing crimp termination.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 28.57mm |
| Features | Shielded |
| Gender | Female |
| Length | 25.98mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |