This 15-position shielded circular connector features a gold-plated contact and a cadmium-plated shell. It has a current rating of 13A and can operate in temperatures ranging from -65°C to 175°C. The connector is designed for panel mount applications and is compliant with the MIL-DTL-38999 military standard.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 30.96mm |
| Features | Shielded |
| Gender | Female |
| Length | 25.98mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |