This 4-position circular connector features a 12mm shell size, cadmium plating, and a temperature range of -65°C to 175°C. It is designed for panel, flanges, and box mounting and is rated for environment-resistant applications. The connector is part of the Military, MIL-DTL-38999 Series II, JT series and is compliant with the MIL-DTL-38999 military standard.
Checking distributor stock and pricing after the page loads.
Amphenol MS27508E12A4AA technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.