This 4-position female circular connector features a cadmium shell made of aluminium, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is designed for panel, flanges, or box mounting and has a contact finish of gold. The connector is not radiation hardened and is not RoHS compliant. It is part of the Military, MIL-DTL-38999 Series II, JT series and is environment resistant.
Checking distributor stock and pricing after the page loads.
Amphenol MS27508E12A4PB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.