Four-position, straight, circular receptacle connector featuring crimp termination. Constructed with an aluminum shell and body, it offers a robust design for demanding applications. Contacts are made of copper with gold plating for reliable conductivity. This MIL-DTL-38999 Series II compliant connector is designed for box mounting and operates within a temperature range of -65°C to 200°C.
Amphenol MS27508E12F4A technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27508E12F4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
