
Environmentally resistant circular connector featuring 37 male pin contacts with gold-plated copper alloy contacts. This straight, box-mount receptacle offers a 5A current rating and 500V voltage rating, suitable for wire/cable gauges up to 22AWG. Constructed with an aluminum shell and body, it operates within a temperature range of -65°C to 200°C and adheres to MIL-DTL-38999 Series II standards.
Checking distributor stock and pricing after the page loads.
Amphenol MS27508E14B35P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
