Connector Accessories Receptacle Protection Cap With Chain Olive Drab Cadmium Over Nickel Shell Size 14
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Length | 20.62mm |
| Material | Aluminium, Cadmium |
| Package Quantity | 1 |
| RoHS | Not Compliant |