The MS27513E10B5P is a 5-position, 5-contact aluminium connector with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a cadmium-plated aluminium shell and gold-plated copper alloy contacts. The connector is designed for panel, flanges, or box mounting and is part of the MIL-DTL-38999 Series II, JT series. It is not radiation hardened and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Amphenol MS27513E10B5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.