This 5-position female circular connector features gold-plated contacts and a copper alloy body. It is designed for panel mounting and is resistant to various environments. The connector is constructed from aluminum and is unshielded. It can operate over a temperature range of -65°C to 200°C and is part of the MIL-DTL-38999 Series II, JT, with a crimp termination.
Checking distributor stock and pricing after the page loads.
Amphenol MS27513E10C5P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series II, JT |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.