37-position female circular connector with straight orientation and crimp termination. Features an aluminum shell with cadmium plating, designed for panel or flange mounting. This MIL-DTL-38999 Series II compliant connector offers a 5A current rating and operates across a wide temperature range of -65°C to 200°C. Copper contacts with gold plating ensure reliable connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27513E14B35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 28.57mm |
| Gender | Female |
| Length | 22.76mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series II |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27513E14B35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.