Connector Accessories Clamp Right Angle Stainless Steel
Amphenol MS27559-4 technical specifications.
| Type | Clamp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.