37-position circular connector, female receptacle with straight orientation. Features aluminum shell with electroless nickel plating, gold-plated copper contacts, and a 5A current rating. Designed for wall mount panel installation with a 500V voltage rating and operating temperature range of -65°C to 200°C. This MIL-DTL-38999 Series I compliant connector is shielded and environment resistant.
Amphenol MS27656E15F35S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 30.96mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.33mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27656E15F35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.