
66-position circular connector with female copper contacts featuring gold plating. This straight, wall-mountable receptacle offers a 5A current rating and operates within a -65°C to 175°C temperature range. Constructed with an aluminum body and cadmium shell plating, it adheres to MIL-DTL-38999 Series I standards and is environment-resistant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27656E19B35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 36.52mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.33mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27656E19B35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
