This 37-position female shielded circular connector features a gold contact plating and is rated for 5A. It is designed for panel and flange mounting and is part of the MIL-DTL-38999 Series I. The connector is not RoHS compliant and is available in bulk packaging. It is suitable for use in environments where it may be exposed to extreme temperatures, making it a suitable choice for military and aerospace applications.
Amphenol MS27656T15A35SD technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 37 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27656T15A35SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.