This MIL-DTL-38999 Series I circular connector features 55 male crimp contacts made of gold-plated copper, rated for 5A and 500V. The straight, receptacle-style connector has an aluminum alloy body with cadmium shell plating, designed for panel, flange, or wall mounting. Operating within a temperature range of -65°C to 175°C, this environment-resistant component supports wire gauges up to 22AWG and offers shielded capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27656T17B35P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 33.32mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.33mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27656T17B35P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.