
General purpose circular receptacle connector with 66 positions, designed for crimp termination. Features a straight orientation and an aluminum body with cadmium shell plating. Contacts are copper with gold plating, rated for operation between -65°C and 200°C. This shielded, environment-resistant component is designed for wall mounting and adheres to MIL-DTL-38999 Series I specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27656T19B35A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 36.52mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.33mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27656T19B35A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.