MIL-DTL-38999 Series I circular connector, receptacle gender, featuring 32 female crimp contacts. Constructed with an aluminum alloy shell and body, it offers a straight orientation and panel mount capability with flanges. This environment-resistant component operates within a temperature range of -65°C to 200°C, supports a 7.5A current rating, and a voltage rating of 850V. Contact material is copper or copper alloy with gold plating, and the shell plating is electroless nickel.
Amphenol MS27656T19F32S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.52mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.33mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27656T19F32S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.