
16-position circular receptacle connector with straight orientation and wall mount capability. Features aluminum body, gold-plated copper contacts, and MIL-DTL-38999 Series I compliance. Designed for environment-resistant applications with a maximum operating temperature of 200°C and a minimum of -65°C. This shielded connector utilizes crimp termination and has a shell size of 21 with cadmium plating.
Amphenol MS27656T21B16B technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 39.67mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS27656T21B16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
