This **circular connector** features 79 male pin contacts with gold-plated copper for reliable signal transmission. Designed for harsh environments, it boasts an aluminum shell with cadmium plating, meeting MIL-DTL-38999 Series I specifications. The straight, wall-mount receptacle offers a 5A current rating and 500V voltage rating, operating across a wide temperature range of -65°C to 175°C. Termination is via crimp for 22AWG wire.
Amphenol MS27656T21B35PA technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 39.67mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.35mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27656T21B35PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.