
Environmentally resistant circular connector, MIL-DTL-38999 Series I, featuring 128 positions with straight orientation and crimp termination. Constructed with an aluminum shell and body, it offers copper and copper alloy contacts with gold plating. This receptacle is designed for wall mounting with a panel flange, operating within a temperature range of -65°C to 200°C.
Amphenol MS27656T25B35AA technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 46.02mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27656T25B35AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.