128-position circular connector, receptacle gender, straight orientation, designed for panel mounting with flanges. Features aluminum body, copper contacts with gold plating, and a straight termination type. Operates within a temperature range of -65°C to 200°C, meeting MIL-DTL-38999 Series I military standards. This shielded, environment-resistant component utilizes crimp contacts and has a shell size of 25 with cadmium plating.
Amphenol MS27656T25B35AB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 46.02mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27656T25B35AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.