
General purpose circular connector featuring 46 female crimp contacts within a size 25 shell. This wall-mount receptacle offers a straight orientation and is constructed with an aluminum body and copper alloy contacts plated with gold. Rated for 13A current and operating temperatures from -65°C to 175°C, it meets MIL-DTL-38999 Series I specifications and is environment resistant.
Amphenol MS27656T25B46S technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 56 |
| Number of Positions | 46 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS27656T25B46S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
