128-position circular connector, MIL-DTL-38999 Series I, featuring straight orientation and a wall-mount panel mount with flanges. This receptacle offers a robust aluminium body and copper/copper alloy contacts with gold plating for reliable termination via crimp. Designed for demanding environments, it operates from -65°C to 200°C and boasts electroless nickel shell plating for enhanced durability.
Amphenol MS27656T25F35BB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 46.02mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27656T25F35BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.