128-position, female receptacle circular connector with straight orientation and crimp termination. Features a durable aluminum body, copper alloy contacts with gold plating, and a 5A current rating. Designed for wall mount applications with a panel mount flange, this MIL-DTL-38999 Series I connector offers environmental resistance and operates within a temperature range of -65°C to 200°C. Shielded design with electroless nickel shell plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol MS27656T25F35SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 46.02mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.35mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Passivated |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS27656T25F35SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.