This circular connector features 6 SKT contacts with a solder termination method and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 600VAC and a maximum current rating of 5A per contact.
Checking distributor stock and pricing after the page loads.
Amphenol MS31-10F10-98SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |