The Amphenol MS31-10J12-3P is a circular 3-pin wall mount connector with a maximum voltage rating of 1200VDC and a maximum current rating of 13A per contact. It features a straight body orientation and a termination method of solder. The connector operates within a temperature range of -55°C to 125°C and is designed for wall mount applications.
Amphenol MS31-10J12-3P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|850VAC |
| Max Current Rating | 13/ContactA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol MS31-10J12-3P to view detailed technical specifications.
No datasheet is available for this part.