This is a 23-contact circular connector with a wall mount orientation, suitable for operating temperatures between -55°C and 125°C. It features a straight body and a solder termination method. The connector has a maximum voltage rating of 700VDC and a maximum current rating of 13A per contact. It is designed for use in applications requiring high voltage and current handling.
Checking distributor stock and pricing after the page loads.
Amphenol MS31-10P16-23P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 23 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS Version | 2002/95/EC |