The MS31-14F20-16PX is a 16-contact circular connector with a maximum operating voltage of 1200VDC and a maximum current rating of 13A. It features a jam nut mounting style and a straight body orientation. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for use in high-voltage applications and is suitable for use in environments where reliability and durability are critical.
Checking distributor stock and pricing after the page loads.
Amphenol MS31-14F20-16PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1200VDC|850VAC |
| Max Current Rating | 13A |