The Amphenol MS31-14P14-12PW is a 12-contact circular connector with a straight body orientation and a jam nut mounting method. It features a maximum operating voltage rating of 700VDC or 500VAC and a maximum operating temperature range of -55°C to 125°C. The connector has a termination method of solder and a contact gender of RCP. It is designed for use in applications requiring high voltage and temperature ratings.
Checking distributor stock and pricing after the page loads.
Amphenol MS31-14P14-12PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13/7.5A |