This 4-pin circular cable mount connector features a maximum voltage rating of 700VDC and 500VAC, with a maximum current rating of 7.5A. It has a straight body orientation and a solder termination method. The connector is designed for use in temperatures ranging from -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Amphenol MS31-16E8-4PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 7.5A |
| RoHS Version | 2002/95/EC |