Conn Circular SKT Solder ST Wall Mount 1 Port Automotive
Amphenol MS3100A-12S1S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100A-12S1S to view detailed technical specifications.
No datasheet is available for this part.