The Amphenol MS3100A-20-27S is a 14-contact circular connector with a wall mount termination method and a straight body orientation. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. This connector is suitable for high-voltage applications and can withstand extreme temperatures.
Amphenol MS3100A-20-27S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.