The MS3100A-22-19SX is a 14-contact SKT circular connector with a maximum voltage rating of 700VDC or 500VAC. It has a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -55°C to 125°C. It features a solder cup termination method and a circular contact type.
Amphenol MS3100A-22-19SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.