The MS3100A-28-20SZ connector is a wall mount circular connector with 14 contacts and a SKT gender. It features a straight body orientation and a solder termination method. Operating temperatures range from -55 degrees Celsius to 125 degrees Celsius. The connector has a maximum voltage rating of 700VDC or 500VAC.
Amphenol MS3100A-28-20SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.