The MS3100A-28-2SZ is a 14-contact circular connector designed for wall mount applications. It features a maximum voltage rating of 1250VDC and 900VAC, with an operating temperature range of -55°C to 125°C. The connector has a straight body orientation and is terminated with solder cups. It is suitable for use in a variety of applications requiring high voltage and temperature ratings.
Amphenol MS3100A-28-2SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.