
MIL-SPEC circular connector, receptacle, straight orientation, featuring 7 male contacts with silver plating. This connector utilizes a durable aluminum alloy body and shell, with a shell size of 18. It supports solder termination and operates within a temperature range of -55°C to 125°C, conforming to MIL-DTL-5015 standards. Panel, flange, and wall mounting options are available.
Checking distributor stock and pricing after the page loads.
Amphenol MS3100A18-9P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.92mm |
| Gender | Receptacle |
| Length | 49.22mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.