The MS3100A22-8P is a 22mm circular connector with a MIL-5015 type series designation. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in a bulk packaging option and is not shielded. It is made from aluminium with a cadmium shell finish and has a copper alloy contact material with a silver plating. The connector is not RoHS compliant and is not radiation hardened.
Amphenol MS3100A22-8P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.