
MIL-SPEC circular connector, receptacle gender, featuring 3 female contacts with solder termination. Constructed with an aluminum alloy body and shell, plated in cadmium and chromate, and offering silver or gold contact plating. Operates within a temperature range of -55°C to 125°C, with a straight orientation and panel/flange/wall mount capability. Shell size 22, compliant with MIL-DTL-5015 standards.
Checking distributor stock and pricing after the page loads.
Amphenol MS3100A22-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Depth | 41.27mm |
| Gender | Receptacle |
| Length | 49.22mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
