
This MIL-SPEC circular connector features a straight, male configuration with 2 contacts and a solder terminal. Constructed from aluminum alloy with a cadmium shell finish, it offers a robust design for demanding environments. The copper alloy contacts are plated with silver for optimal conductivity. Operating within a temperature range of -55°C to 125°C, this panel-mount receptacle is designed to meet MIL-DTL-5015 standards.
Checking distributor stock and pricing after the page loads.
Amphenol MS3100A24-9P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 44.45mm |
| Gender | Male |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.