
14-position MIL-SPEC circular connector with male solder terminals. Features an aluminum alloy shell plated with cadmium and chromate, housing brass and copper alloy contacts plated with silver and gold. Designed for panel or flange mounting with a straight orientation and a receptacle gender. Operates within a temperature range of -55°C to 125°C, adhering to MIL-DTL-5015 standards.
Checking distributor stock and pricing after the page loads.
Amphenol MS3100A28-2P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Depth | 50.8mm |
| Gender | Receptacle |
| Length | 55.57mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.