
MIL-SPEC circular connector, receptacle gender, featuring 31 male contacts with solder termination. Constructed with an aluminum alloy shell, it offers a straight orientation and panel mount capability. Operating temperature range spans from -55°C to 125°C, with silver-plated copper alloy contacts. Shell finish is cadmium, and the connector adheres to MIL-DTL-5015 standards.
Checking distributor stock and pricing after the page loads.
Amphenol MS3100A36-9P technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Silver |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 56.36mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 36 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
