The MS3100C-22-8P circular connector from Amphenol features a wall mount design with a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 1750VDC or 1250VAC and is designed for use with a 2-contact configuration. The connector's termination method is solder cup, and it has a straight body orientation.
Amphenol MS3100C-22-8P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100C-22-8P to view detailed technical specifications.
No datasheet is available for this part.