The MS3100C-22-8S is a wall mount circular connector with a 2-contact SKT and RCP gender. It features a straight body orientation and a solder termination method. The connector is rated for operation between -55C and 125C and can withstand a maximum voltage of 1750VDC or 1250VAC.
Amphenol MS3100C-22-8S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100C-22-8S to view detailed technical specifications.
No datasheet is available for this part.