The MS3100C-32-15S is an 8-contact circular connector with a wall mount termination method and a maximum operating temperature of 125°C. It features a straight body orientation and a maximum voltage rating of 1250VDC. This connector is designed for use in applications where high voltage and temperature ratings are required, such as in industrial or commercial settings. The MS3100C-32-15S is manufactured by Amphenol and meets the requirements for general use.
Amphenol MS3100C-32-15S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100C-32-15S to view detailed technical specifications.
No datasheet is available for this part.